Black Miniature-DIN Cable - 40" 8 Pin Male to 8 Pin Male

$0.99 ea


  • Part no.: 1944994
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MDIN40BLK-8M-8M-EMI
Pricing
# of units Price
1+ $0.99
10+ $0.75
25+ $0.65

Request a Large Quantity Quote

40" Printer/Keyboard Cable for Mac®

Features:


  • Mini-DIN cable
  • 8-pin male to 8-pin male
  • EMI filtering
  • Length: 40 inches
  • Color: Black
  • 3-wire cable

    Pin Configuration

    Side A
    Side B
    Shell
    Shell
    4
    4 & 6
    3
    5



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCABLE ASSEMBLY
    FamilyMINI-DIN
    Length (FT)3.33
    Additional FeatureBLACK,EMI,40", 8 PIN M TO 8 PIN M,MINI-DIN


    Report a problem
    Suggest a product