Resistor Thick Film Net 120 Ohm 2% 1.92 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole Tube

$0.10 ea


Pricing
# of units Price
1+ $0.10
10+ $0.07
100+ $0.05
500+ $0.04

DIP Resistor Networks

Features

  • 120 ohms
  • Maximum operating voltage: 100V
  • Temperature coefficient:± 100ppm/deg C
  • Operating temperature: -55deg C to +125deg C
  • Insulation res.: 10,000 Mohm min.



    Report a problem
    Suggest a product
  • Specification Value
    Circuit DesignatorISOLATED
    Resistance Value120
    Number of Resistors8
    Number of Terminals16
    Power Rating1.92W
    Power Rating per Resistor0.25
    FamilyMDP 03
    TypeNetwork
    Temperature Coefficient±100ppm/°C
    Terminal Pitch2.54mm
    Termination StylePin
    Tolerance2
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Case StyleMolded
    Package TypeDIP
    Package/CaseDIP
    Product Depth7.87mm
    Product Height3.81mm
    Product Length21.59mm
    Product TypeResistor Networks and Arrays


    Report a problem
    Suggest a product