AC to DC DIN-Rail Power Supply 48 Volt 0.83 Amp 39.8 Watt

$17.10 ea


  • Part no.: 1943431
  • Manufacturer: Mean Well
  • Manufacturer no.: MDR-40-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.10
10+ $14.35

Request a Large Quantity Quote

39.8W DIN-RAIL SWITCHING POWER SUPPLY



48 Volts @ 0.83 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.1A(115V) / 0.7A(230V)
  • Size: 3.9" x 1.6" x 3.5"
  • Weight: 0.6 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)0.83
    Maximum Output Power (W)39.8
    FamilyMDR-40
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.1
    Output Connector TypeScrew Terminal
    Efficiency (%)88
    Length (inch)1.57
    Width (inch)3.54
    Height (inch)3.94
    Agency ApprovalsUL/CUL/TUV/CB/CE
    ColorWhite
    StyleDIN
    Minimum Operating Temperature-20
    Maximum Operating Temperature70


    Report a problem
    Suggest a product