MegaMoto Motor Control Shield for Arduino

$44.95 ea

  • Part no.: 2128534
  • Manufacturer: Robot Power
  • Manufacturer no.: MEGAMOTO
# of units Price
1+ $44.95
5+ $42.95

MegaMoto Motor Control Shield for Arduino

The Robot Power MegaMoto™ is a low-cost robust H-bridge "shield" for the Arduino™ and hardware compatible base units. The standardized shield format stacking headers allows multiple MegaMoto units to be controlled by a single Arduino Uno or Duemilanove using pass-through stacking headers.

The MegaMoto is the first and only motor control for Arduino that gives users the ability to control up to 30A of current at up to 28V. That's over 800W of power! At last Arduino users can easily control high-current, high-power motors for robotics, scooters & Segways, industrial controls and many other applications by using their familiar development environment and without messy, unreliable "lash up" type connections to discrete motor controls.

The MegaMoto is a dual half-bridge circuit that can be configured either has a full H-bridge or as two independent half-bridge circuits. This allows a single MegaMoto to drive one motor with full variable-speed control both forward and reverse. It also allows two independent motors to be controlled in a uni-directional fashion by connecting one side of each motor to the battery negative and the other motor lead to one of the MegaMoto outputs.

The true flexibility of the MegaMoto is shown when multiple units are stacked onto a single base Arduino unit. Jumpers are used to select which Arduino signals drive the Enable and PWM inputs on each MegaMoto. This flexibility allows the MegaMoto to play nice with other shields which might require the use of certain pins.

Since the Uno and Duemilanove have six hardware PWM outputs, up to three MegaMoto units may be stacked on a single Arduino base unit. This allows forward and reverse control of up to three motors or up to six motors in half-bridge mode. Arduino Mega and some units based on other CPU chips have more PWM outputs available and thus may be able to control even more MegaMotos.

Each half-bridge on the MegaMoto is independently controlled so stacking two or three MegaMoto units allows an Arduino to drive three-phase brushless or stepper motors as well as DC brushed motors. Not limited to motors, the MegaMoto can control other DC loads such as lights, solenoids, relays, valves, Peltier junction coolers, Hydrogen generators or basically any DC device within the operating voltage and current range.


Supply Voltage 5V to 28V (24V max battery rating)
Output Current (cont.) 13A
Output Current (surge) 30A 5 seconds
Weight 1.3oz
Power chips 2ea. BTN7960B
On resistance 0.016Ω max @ 25°C
PWM Frequency DC to 20kHz
Logic Interface 3V - 5V, minimum 1 pin required
Logic Inputs Jumper select Enable and PWM source
Current Sense Outputs 0.0745V per Amp - 2.98V at 40A
Current Sense Pins Jumper select the analog input connected
Current and Temp Limiting Built in to power chips
Power Connectors 2 each screw terminals (14AWG wire) & solder pads for power wires
Enclosure None

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products