MF1/4DCT52R6812F

$0.013 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
170+ $0.013
850+ $0.011
1700+ $0.01
NOTE:
  • Order in multiples of 170
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 68100 OHM , THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Resistance (ohm)68100
Tolerance (%)1
TechnologyMETAL FILM
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE MOUNT
Temperature Coefficient (ppm/Cel)100
TypeRESISTOR
Additional FeatureMIL-R-10509
JESD-97 Codee2
Manufacturer SeriesMF
Operating Temperature-Min (Cel)-55
Package ShapeTUBULAR PACKAGE
Part Number TypePART
Rated Power Dissipation (P) (W)0.25
Rated Temperature (Cel)70
Terminal FinishTIN COPPER
Terminal ShapeWIRE
Working Voltage (V)250


Report a problem
Suggest a product