RF Amplifier Chip Single Power Amp 7GHz 8-Pin LPCC

1557177

$4.09 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.09
10+ $3.75
100+ $3.39
RF Amp Chip Single Power Amp 7GHz 8-Pin LPCC


IC,MGA-545P8-BLK,AMPLIFIER RFI C, GAAS, 5-6GHZ

Report a problem
Suggest a product
Specification Value
Supplier PackageLPCC
TypePower Amplifier
Manufacturer TypePower Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle
Typical Single Supply Voltage3.3V
Maximum Power Dissipation800mW
Maximum Supply Current[email protected]
Maximum Operating Temperature150°C
PackagingBag
Pin_Count8
FamilyMGA 545P8
Product Width2mm
Product Height0.73mm
Product Length2mm
Product TypeRF Amplifier Chip
Maximum Operating Frequency7000MHz
Typical Output Intercept Point[email protected]
Typical Output Power[email protected]
Typical Power Gain[email protected]
Typical Noise Figure[email protected]


Report a problem
Suggest a product