Riding Santa Sleigh And Reindeer LED Kit

$32.95 ea

  • Part no.: 211764
  • Manufacturer: Velleman
  • Manufacturer no.: MK116
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $32.95
5+ $29.95
25+ $26.95

Riding Santa Sleigh and Reindeer LED Kit

126 LED multicolor animated Xmas gadget. No need to remove battery when using external supply. 12V operation possible for use in cars, trucks. On/off switch included. Visit the Jameco Workshop page for our review and tips on this kit. See a video with the LEDs in action below.

  • Power supply: 9 to 12V DC or 9V alkaline battery (not incl.)
  • Dimensions: 5.7" x 3.2"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product