Alarm Sensor Simulator Kit

$15.95 ea


  • Part no.: 2187227
  • Manufacturer: Velleman
  • Manufacturer no.: MK168
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $15.95

Request a Large Quantity Quote

Alarm Sensor Simulator Kit

Scare off possible intruders with this low-cost alarm simulator.

Features

  • 'Realistic'- looking flash sequence
  • runs for months on a single AA battery
  • complete with enclosure and fixation strip
  • wall mounted or desk-top operation
  • applications: protect homes, shops, cars, cabins, trailers, boats, equipment...

Specifications

  • power supply: 1.5 V AA battery (not incl.)
  • power consumption: 20µA idle, 3mA when flashing
  • dimensions: 3.15 x 2.2 x 1.3"


Report a problem
Suggest a product
Specification Value
FamilyFlashing LED


Report a problem
Suggest a product