40.8W AC-to-DC Unregulated Linear Table-Top Power Supply 12V 3.4A

$9.95 ea


  • Part no.: 2197898
  • Manufacturer: Arndt
  • Manufacturer no.: MKD66123400
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $5.95

Request a Large Quantity Quote

40.8 Watt AC-to-DC Unregulated Linear Table-Top Power Supply

Output: 12 Volts @ 3.4 Amps

Features:

  • Output connector: 5-pin DIN plug
  • Input: 120VAC @ 60Hz
  • DC cord length: 6 feet
  • AC cord length: 6 feet
  • Size: 5.1"L x 3.6"W x 2.6"D
  • Weight: 3 lbs.
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Maximum Output Power (W)36
    AC Power CordINCLUDED
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector Type5-Pin DIN
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)5.1
    Width (inch)3.6
    Height (inch)2.6
    Agency ApprovalsUL/CUL
    ColorBlack
    TypeUnregulated Linear
    StyleDesktop Adapter


    Report a problem
    Suggest a product