6.8uF 100 VOLT METALLIZED POLY FILM CAPACITOR

$2.75 ea


  • Part no.: 2129852
  • Manufacturer: Vishay
  • Manufacturer no.: MKT368
  • RoHS Compliant
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
1000+ $1.49
5000+ $1.25

Metalized poly film capacitor



  • Voltage: 100 V
  • Capacitance: 68 uF

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0068
    Voltage100VDC
    Tolerance0.1
    Operating Temperature-Max (Cel)85
    Operating Temperature-Min (Cel)-40
    MountingThrough Hole


    Report a problem
    Suggest a product