3-State Octal D-Type Latch

$0.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.38
50+ $0.34

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

3-State Octal D-Type Latch

The MM74HC373 high speed octal D-type latches utilize advanced silicon-gate CMOS technology. They possess the high noise immu

Report a problem
Suggest a product

Specification Value
Supplier PackageSOIC W
Logic FamilyHC
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
TypeD-Type
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Bus HoldNo
Latch ModeTransparent
Number of Selection Inputs per Element0
Set/ResetNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition150pF
Number of Input Enables per Element1
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
MountingSurface Mount
PackagingRail
Pin_Count20
FamilyMM74HC373
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeLatch


Report a problem
Suggest a product