Flip Flop D-Type Pos-Edge 2 Element 14-Pin SOIC N Rail

786525

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.19
100+ $0.17
NOTE:
  • Order in multiples of 10
Flip Flop D-Type Positive Edge 2-Element 14-Pin SOIC


IC,MM74HC74AM,DUAL D F/F W/PRE SET AND CLEAR

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Logic FamilyHC
Logic FunctionD-(Typ)e
Fabrication TechnologyCMOS
PolarityInverting/Non-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeDifferential
Number of Channels per Chip2
Bus HoldNo
Set/ResetSet/Reset
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
FamilyMM74HC74
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeFlip Flop


Report a problem
Suggest a product