XOR Gate 4 Element 2 Input CMOS 14 Pin SOIC N

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N


IC,MM74HC86M,QUAD 2-INPUT EXCL USIVE OR GATE

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Logic FamilyHC
Logic FunctionXOR
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum Quiescent Current2uA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count14
FamilyMM74HC86
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeGates


Report a problem
Suggest a product