Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin SOIC N Rail

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.21
100+ $0.19
NOTE:
  • Order in multiples of 10
Buffer/Driver 6-Channel Inverting Open Drain CMOS 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Logic FamilyHCT
Logic FunctionBuffer/Driver
Fabrication TechnologyCMOS
Output TypeOpen Drain
PolarityInverting
Number of Elements per Chip6
Number of Channels per Chip6
Number of Inputs per Chip6
Number of Outputs per Chip6
Maximum Quiescent Current2uA
Maximum Low Level Output Current4.8mA
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip0
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
FamilyMM74HCT05
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeBuffer and Line Driver


Report a problem
Suggest a product