Inverter Schmitt Trigger 6 Element CMOS 14-Pin SOIC N Tube

989568

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.19
100+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N


IC,MM74HCT14M,HEX INVERTER W/ SCHMITT

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Logic FamilyHCT
Logic FunctionInverter Schmitt Trigger
Fabrication TechnologyCMOS
Output TypeSchmitt Trigger
Input TypeSchmitt Trigger
Number of Elements per Chip6
Maximum Quiescent Current2400uA
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count14
FamilyMM74HCT14
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger


Report a problem
Suggest a product