Buffer-line Driver 8 Channel Inverting 3 State CMOS 20-Pin SOIC W Rail

989955

$0.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.39
50+ $0.36
NOTE:
  • Order in multiples of 5
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC W
Logic FamilyHCT
Logic FunctionBuffer/Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityInverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum Quiescent Current4uA
Maximum High Level Output Current-7.2mA
Maximum Low Level Output Current7.2mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count20
FamilyMM74HCT240
Product Width7.6mm(Max)
Product Height2.34mm(Max)
Product Length13mm(Max)
Product TypeBuffer and Line Driver


Report a problem
Suggest a product

Related products

$0.39 ea


$0.39 ea