Extech 4000-Count, 12-Function Multimeter with Autorange

$44.95 ea


Pricing
# of units Price
1+ $44.95
5+ $39.95

Extech 4000-Count, 12-Function Multimeter with Autorange

  • 4000-count large LCD display
  • Auto ranging with manual override
  • Resolution: 100µV maximum
  • AC/DC voltage ranges: 400mV - 600V
  • AC/DC current ranges: 400µA - 10A
  • Resistance ranges: 400Ω - 40MΩ
  • Capacitance ranges: 4nF - 200µF
  • Frequency ranges: 10Hz - 10MHz
  • Temperature ranges: 0°F to 1400°F (0°C to 760°C)
  • Diode test and continuity
  • Relative zero, data hold, range hold, auto off
  • Size: 2.4"W x 1.6"D x 4.8"H
  • Weight: 0.6 lbs.
Includes: Protective holster with stand, two 1.5V AAA batteries and test leads

Related Products



Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions12
Display Count4000
Frequency Ranges (Hz)10 to 10M
Capacitance Ranges (uF)4n to 200u
AutorangeYES
Temperature Range (F)0 to 1400
Temperature Range (Deg C)0 to 760
Voltage Range (VDC)400m to 600
Voltage Range (VAC)400m to 600
DC Current Range (A)400u to 10
AC Current Range (A)400u to 10
Resistance Range (Ohms)400 to 40M


Report a problem
Suggest a product