Psychrometer Pinless Moisture Plus IR Thermometer 8-in-1

$479.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $479.95
5+ $439.95
Features:
  • Measure Humidity, Air Temperature (with built-in probe) plus non-contact Infrared Temperature
  • Pinless moisture sensor allows to monitor moisture in wood and other building materials with no surface damage
  • Remote pin-type probe (MO290-P) for contact moisture readings (3ft/0.9m cable length)
  • Select from multiple wood types and measurement ranges
  • Easy to read, large dual display with backlit feature
  • Simultaneously displays % moisture of wood or material being tested and Air Temperature, IR Temperature, or Humidity
  • Pinless measurement depth to 0.75" (19mm) below the surface
  • Non-Contact Infrared Thermometer with 8:1 distance to spot ratio and 0.95 fixed emissivity
  • Built-in Humidity/Temperature probe measures Relative Humidity, Air Temperature plus Grains Per Pound (GPP), Dew Point (DP), and Vapor Pressure
  • Programmable high/low Moisture and Humidity alarms
  • Automatic calculation of differential Temperature (IR - DP) to determine condensation point
  • Min/Max and Data Hold, Auto Power Off
  • Complete with battery and pouch case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $210.95 ea