OPTOISOLATOR TRIAC DRIVER DIP-6

$0.69 ea


  • Part no.: 277835
  • Manufacturer: Major Brands
  • Manufacturer no.: MOC3041M.
Pricing
# of units Price
1+ $0.69
10+ $0.55
100+ $0.39

Triac Driver Output Optoisolator

Features

  • Zero Crossing
  • Packaging: DIP-6



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation250mW
    Minimum Isolation Voltage5250Vrms
    Output TypeAC
    Maximum Input Voltage1.5V
    Maximum Output Voltage280VAC
    FamilyMOC3041M
    Minimum Trigger Current15mA(Max)
    Peak Output Voltage (Vdrm)400V
    Repetitive Peak Off-State Current0.1uA
    Typical Critical Rate of Rise of Off-State Voltage1000V/us(Min)
    Typical Input Voltage1.25V
    Zero-Crossing CircuitYes
    Number of Channels per Chip1
    Maximum Input Current60mA
    Maximum Reverse Voltage6V
    Output DeviceTriac
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count6
    PackagingBulk
    Product Width6.6mm(Max)
    Product Height3.53mm(Max)
    Supplier_PackagePDIP White
    Product Length8.89mm(Max)
    Product TypeTriac and SCR Output Photocouplers


    Report a problem
    Suggest a product