Crystal 4MHz 20pF 2-Pin HC/49

$0.65 ea


  • Part no.: 778525
  • Manufacturer: CTS
  • Manufacturer no.: MP040
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.54
50+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Crystal 4MHz ±30ppm (Tolerance) ±50ppm (Stability) 20pF FUND 100 Ohm 2-Pin HC-49 Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Standard Frequency4MHz
Load Capacitance20pF
Mode of OscillationFundamental
Frequency Tolerance±50ppm
Frequency Aging<10ppm/Year
Frequency Stability±50ppm
TypeCrystal
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Supplier_PackageHC/49
Pin_Count2
Product Height13.46mm(Max)
Product Length11.05mm(Max)
Product Width4.65mm(Max)
MountingThrough Hole
Product TypeCrystals


Report a problem
Suggest a product