4PDT Pushbutton Switch 6A 125 Vac

$7.95 ea


  • Part no.: 2180789
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MPA406N
Pricing
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

4PDT Pushbutton Switch, 6A 125 VAC


  • Contact form: 4PDT
  • Current Rating: 6A
  • Voltage Rating: 250 V
  • Mounting style: Panel
  • Termination Style: Wire Lug

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PDT
    Maximum Current Rating (A)6
    TypePush Button Switch
    Voltage Rating (AC)125
    Mounting StylePanel
    Termination StyleWire Lug


    Report a problem
    Suggest a product