AC to DC Power Supply Quad out 5 Volt 12 Volt 12 Volt 3.3 Volt 8 Amp 3 Amp 0.5 Amp 6 Amp 80 Watt 17 Pin

$39.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $39.95

80W, 17-Pin ATX Quad-Output Power Supply

MPI-806H is a compact size, ATX output power supply for industrial and embedded system application. The device utilizes a thermally efficient U channel chassis design. Designed to be convection cooling but however provided with optional cover and fan for customers' reference.

Features:

  • 80W with 8.6CFM forced air-cooling, 60W convection cooling
  • Compact size with ATX output
  • PG/PF Signal
  • +5V Stand by & Remote On/Off
  • MTBF > 130,000 hr. MIL-217F
  • Output Voltages:
    5V/12V/-12V/3.3V @ 8A/3A/0.5A/6A respectively
  • Dimensions: 5.4" x 3.2" x 1.6" (128 x 81 x 40 mm)
  • Use with compatible ATX power cable (Jameco P/N: 1955950, Not included)


Report a problem
Suggest a product
Specification Value
Input Voltage90V to 264V
Output Voltage5V|12V|-12V|3.3V
Maximum Output Current8A|3A|0.5A|6A
Maximum Output Power80W
Efficiency70%(Typ)
Number of Outputs4
Input Frequency47Hz to 63Hz
Agency ApprovalsCB|EN|IEC|TUV|UL
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Output Connector TypePin Terminal Block
Product Height40mm
Product Length128mm
Product Width81mm
Product TypeAC to DC Power Supply
FamilyMPI-806H
TypeSwitching
StyleATX U Frame


Report a problem
Suggest a product