Transistor General Purpose BJT NPN 25 Volt 0.2 Amp 3-Pin TO-92 Bulk

$0.25 ea

# of units Price
1+ $0.25
10+ $0.059
100+ $0.045
500+ $0.035
1000+ $0.029
Bipolar Transistor
  • Transistor Polarity: NPN
  • Collector Emitter Voltage, V(br)ceo:25V
  • Power Dissipation: 625mW
  • DC Collector Current: 200mA
  • DC Current Gain Max (hfe): 250
  • Operating Temperature Range:-55°C to +150°C
  • RoHS Compliant: Yes

For more about Transistors, click here.

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
CategoryBipolar Small Signal
Maximum Power Dissipation625mW
Maximum Collector Base Voltage40V
Maximum Collector Emitter Saturation Voltage[email protected]@50mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage25V
Maximum Emitter Base Voltage4V
Minimum DC Current Gain[email protected]@10V, [email protected]@10V
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT

Report a problem
Suggest a product