AC to DC Power Supply Enclosed Medical Single Output 24 Volts 0.188 Amps 451.2 Watts

$131.00 ea


  • Part no.: 2193379
  • Manufacturer: Mean Well
  • Manufacturer no.: MSP-450-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $131.00
10+ $110.69

Request a Large Quantity Quote

AC to DC Switching Enclosed Medical Power Supply Single Output with PFC Function 24 Volts 18.8 Amps 75 Watts

24 Volts @ 18.8 Amps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 8.59 X 4.131.61
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 88%
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 89.5%
  • Withstand 300 VAC surge input for 5 seconds
  • Built in constant current limiting circuit
  • Medical safety approved (MOOP Level)
  • Built in cooling fan with ON-OFF control
  • Built in DC OK signal
  • Built in remote ON-OFF control
  • Stand by 5 volt @ 0.3 Amps
  • Built in remote sense function
  • No load power consumption <0.3 watt
  • 5 year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)18.8
Maximum Output Power (W)451.2
FamilyMSP-450
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMSP-450
Efficiency (%)88
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Height (inch)1.6
Agency ApprovalsANSI/AAMI/IEC
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product