4 Position Slide Switch Vert Black

$0.29 ea


  • Part no.: 2180800
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MSSA3450
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

4 Position Slide Switch, Vert Black


Features :

  • Electrical Life: Up to 15,000 Cycles
  • Operating Temperature: -4°C to 185°C
  • Contact Form: On-On-On-On
  • Contact Rating(A@VAC): 0.3 @ 125
  • Dimensions(L" x W" x D"): 1.05 x 0.368 x 0.882
  • Mounting Style: Upright



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product