Single Pole Double Throw Toggle Switch (ON)-OFF-(ON) Panel Mount Eyelet Terminal [email protected]

$0.99 ea


  • Part no.: 2182266
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MST105G
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

SPDT Toggle Switch, 115 V 5A


  • Rating: 5A @ 115 V
  • Switch configuration: (ON)-OFF-(ON)
  • Termination: Eyelet
  • Mounting Style: Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)5
    TypeToggle
    Voltage Rating (AC)115
    Actuator TypeRound Lever


    Report a problem
    Suggest a product