Toggle Switch (On-None-On) 3pdt Long Bat Toggle Wire Lug 6 Amp 250 Volt AC 28 Volt Panel Mount

547436

$24.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.95
5+ $22.95
25+ $20.95

Request a Large Quantity Quote

Miniature Toggle Switch

Features:
  • Contact form: 3PDT ON-ON
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.70"L x 0.51"W x 0.45"D
  • Number of pins: 9
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form3PDT
    Switch FunctionON-ON
    Maximum Current Rating (A)6
    TypeToggle
    Voltage Rating (AC)125
    Actuator TypeRound Lever
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Length (inch).51
    Depth (inch).45
    Height (inch).7
    Actuator Length (inch)0.41
    Maximum AC Voltage Rating250V
    FamilyMT
    Mechanical Life80000
    Actuator MaterialCopper Alloy
    Body OrientationStraight
    Bushing TypeThreaded
    Contact MaterialGold Flash/Silver
    Dielectric Strength1500VAC
    Electrical Life80000
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C


    Report a problem
    Suggest a product