CURRENT TRANSFORMER 50:1 0.7OHM PRIM. DCR 500MA THROUGH HOLE

$2.49 ea


  • Part no.: 164718
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MTC30101
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
CURRENT SENSING TRANSFORMER


Features:
  • Frequency Range: 10-50kHz
  • Inductance: 5mH
  • Sensitivity current: 1A
  • Sensitivity: voltage: 1V
  • Terminating resistor: 50ohm
  • Number of turns: 60
  • Maximum current: 300mA
  • Size: 0.7"W x 0.46"D x 0.8"H
  • Toroid core in ferrite material
  • Lower inductance loss
  • Lead-free
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Primary Side Current (A)0.5
Length (inch)0.7
Width (inch)0.4
Height (inch)0.8
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Turns Ratio50:1
Lead StylePC Pin
MountingThrough Hole
Product TypeCurrent Transformer
Maximum DCR Primary Side0.7Ohm
Operating Frequency15.75KHz
Primary Side Inductance5000uH


Report a problem
Suggest a product