Switch Toggle Double Pole Double Throw On Off Mom Panel Mount Flat Lever Eyelet 6A@125

$1.95 ea


  • Part no.: 2182258
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MTF206T
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

DPDT Toggle Switch, 125 V 6A


  • Rating: 6A @ 125 V
  • Switch configuration: ON-OFF-MOM
  • Termination: Eyelet
  • Mounting Style: Panel Mount
  • Flat lever

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-OFF-(ON)
    Maximum Current Rating (A)6
    TypeToggle
    Voltage Rating (AC)125
    Actuator TypeFlat Lever


    Report a problem
    Suggest a product