Toggle Switch Single Pole Double Throw (On-On) (M148PC) Right Angle PCB 6 Amp 125VAC 1/4 Inch Mounting Hole

$1.15 ea


  • Part no.: 71597
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MTS-102-C4
  • RoHS Compliant
Pricing
# of units Price
1+ $1.15
10+ $1.05
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

Miniature Toggle Switch

Features:
  • Contact form: SPST ON-ON
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.38"D
  • Number of pins: 3
  • PC right angle terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Related Part: Weatherproof toggle switch boot

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)6
    TypeMiniature
    Voltage Rating (AC)125
    Actuator TypeRound Lever
    Termination StylePC Pins
    Length (inch)0.32
    Depth (inch)0.38
    Height (inch)0.52
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product