Battery Nicad Aa 1.2V/700Mah Consumer Tip

$1.75 ea


  • Part no.: 261657
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: N700AA/BTN
Pricing
# of units Price
1+ $1.75
10+ $1.49
25+ $1.25
100+ $1.09

Request a Large Quantity Quote

NICKEL CADMIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: AA
  • Output: 1.2V @ 700mAh
  • Dimensions: 1.9" Length x 0.55" Diameter
  • Connection: Consumer tip


Report a problem
Suggest a product
Specification Value
SizeAA
Volts (VDC)1.2
mAh700
Additional FeatureConsumer Tip


Report a problem
Suggest a product