Wire Terminal Neon Lamp A1A (NE-2)

$0.35 ea


Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.23
1000+ $0.21

Wire Terminal Neon Lamp A1A (NE-2)

  • Input voltage: 65-120 VAC
  • Current: 0.5 mA
  • Base length: 0.48"
  • Lead length: 1.18"

    Report a problem
    Suggest a product
  • Specification Value
    Additional FeatureWire terminal
    Voltage (V)120


    Report a problem
    Suggest a product