AC to DC Power Supply Dual Output 12 Volt 5 Volt 8 Amp 3 Amp 99 Watt

$33.95 ea

  • Part no.: 2104284
  • Manufacturer: Mean Well
  • Manufacturer no.: NED-100C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $33.95
10+ $30.95

Request a Large Quantity Quote

100W Dual Output Switching Power Supply

CH1: 12 Volts @ 7 Amps
CH2: 5 Volts @ 3 Amps

  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty

For more 12 Volt power supplies.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)8
Maximum Output Power (W)99
Additional Output Voltages (VDC)5
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyNED-100
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsCB/IEC/UL
TypeSwitch Selectable
StyleMultiple Output

Report a problem
Suggest a product