AC Nema ReceptACle Female [email protected] Snap In Solder Term Ul-csa

$0.99 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.59

Male AC Power Outlet NEMA Receptacle

Features:
  • Snap-in panel mount
  • Current rating: 15A
  • Hipot rating: 125V
  • Voltage rating: 125V
  • Fork terminals
  • Recommended wire size: 12-14 AWG
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Maximum Current Rating15A
    Maximum Voltage Rating125V
    TypePower
    GenderRCP
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    MountingPanel Mount
    PackagingTray
    Product Depth33.5mm
    Product Height27mm
    Product Length27mm
    Termination MethodSolderable
    Product TypeConnector Power
    FamilyNEMA


    Report a problem
    Suggest a product

    Related products