105W Single Output Switching Power Supply

$17.49 ea


  • Part no.: 1952433
  • Manufacturer: Mean Well
  • Manufacturer no.: NES-100-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.49
10+ $16.95

Request a Large Quantity Quote

105W Single Output Switching Power Supply



15 Volts @ 7 Amps

Features

  • Protections: Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)7
    Maximum Output Power (W)105
    FamilyNES-100
    Input Voltage (VAC)85 to 132,176 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)84
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    Agency ApprovalsCB/IEC/UL
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed


    Report a problem
    Suggest a product