AC to DC Power Supply Single Output 48 Volt 2.3 Amp 110.4 Watt

$17.49 ea


  • Part no.: 2105033
  • Manufacturer: Mean Well
  • Manufacturer no.: NES-100-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.49
10+ $16.95

Request a Large Quantity Quote

100W Single Output Switching Power Supply


48 Volts @ 2.3 Amps

Features:
  • Protections: Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2.3
Maximum Output Power (W)110.4
FamilyNES-100
Input Voltage (VAC)85 to 132,176 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsCB/IEC/UL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product