15W Single Output Switching Power Supply

$8.85 ea


  • Part no.: 1707286
  • Manufacturer: Mean Well
  • Manufacturer no.: NES-15-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.85
10+ $8.55

Request a Large Quantity Quote

15W Single Output Switching Power Supply



12 Volts @ 1.3 Amps

Features

  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.3
    Maximum Output Power (W)15.6
    FamilyNES-15
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.35
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)3.1
    Width (inch)2
    Height (inch)1.1
    Agency ApprovalsCB/IEC/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product