AC to DC Power Supply Single Output 24 Volt 0.7 Amp 16.8 Watt

$10.95 ea

  • Part no.: 2104145
  • Manufacturer: Mean Well
  • Manufacturer no.: NES-15-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

15W Single Output Switching Power Supply

24 Volts @ 0.7 Amps

  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.7
Maximum Output Power (W)16.8
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Height (inch)1.1
Agency ApprovalsCB/IEC/UL
TypeAuto Switching

Report a problem
Suggest a product