AC to DC Power Supply Single Output 5 Volt 3 Amp 15 Watt

$8.85 ea


  • Part no.: 2104410
  • Manufacturer: Mean Well
  • Manufacturer no.: NES-15-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.85
10+ $8.55

Request a Large Quantity Quote

15W Single Output Switching Power Supply


5 Volts @ 3 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilyNES-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2
Height (inch)1.1
Agency ApprovalsCB/IEC/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product