AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

$29.95 ea

  • Part no.: 2101585
  • Manufacturer: Mean Well
  • Manufacturer no.: NES-150-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

150W Single Output Switching Power Supply

12 Volts @ 12.5 Amps

  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • High efficiency, long life and high reliability
  • 2 years warranty

For more 12 Volt power supplies.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)12.5
Maximum Output Power (W)150
Input Voltage (VAC)90 to 132,180 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
TypeSwitch Selectable

Report a problem
Suggest a product