Medical 24V 230mA Open-Frame AC-to-DC Switching Power Supply

$8.50 ea


  • Part no.: 694997
  • Manufacturer: Mean Well
  • Manufacturer no.: NFM-05-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.50
10+ $7.49

Request a Large Quantity Quote

5.52W Open-Frame Medical AC-to-DC Switching Power Supply


24 Volts @ 5.52 Amps

Specifications

  • Input range: 10.5VDC-15VDC
  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.9"L x 1.8"W x 0.75"H
  • Ripple and Noise: 240mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 years warranty
  • Certification: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.23
Maximum Output Power (W)5.52
FamilyNFM-05
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.12
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-05
Efficiency (%)76
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.3
Width (inch)1.8
Height (inch)0.8
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product