10 W Open-Frame AC-to-DC Switching Power Supply

$9.70 ea


  • Part no.: 695092
  • Manufacturer: Mean Well
  • Manufacturer no.: NFM-10-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.70
10+ $8.49

Request a Large Quantity Quote

10 W Open-Frame AC-to-DC Switching Power Supply



5 Volts @ 2 Amps

Specifications

  • Input range: 10.5VDC-15VDC
  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.9"L x 1.8"W x 0.75"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ± 1.0%
  • Line Regulation: ± 1.0%
  • Universal AC input/full range
  • 100% full load burn-in test
  • No load consumption
  • Short-circuit, Overload, Over-voltage and Over-temperature protection
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2
    Maximum Output Power (W)10
    FamilyNFM-10
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)0.25
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyNFM-10
    Efficiency (%)74
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)2.6
    Width (inch)1.8
    Height (inch)0.9
    Agency ApprovalsEN/IEC/TU/UL
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product