Display LCD 20X4 Serial 5VoltI2C Yellow Green Backlit Stn-Gray Transflective

$20.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $20.95
5+ $19.95
25+ $18.95

Request a Large Quantity Quote

Serial Liquid Crystal Display Module

Functions and Features:
  • Serial interface: I2C, SPI or RS232/TTL
  • Built-in LCD controller: PIC 16F690
  • 4 lines x 20 characters
  • 5x8 pixels with cursor
  • 1/16 duty, 1/5 bias
  • 5V power supply
  • Transflective
  • Yellow/Green LED backlight
  • STN-Gray
  • Wide temperature range: -20°C to +70°C
  • Connector type: Top 3, 6 ,5 pins
  • V3: Refers to firmware update for display


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products