2.8" Organic LED (OLED) Module Blue

$41.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $41.79
5+ $39.69

Request a Large Quantity Quote

2.8" Organic LED (OLED) Module

Features:

  • 2.8" diagonal
  • 256 x 64 pixel resolution
  • Multi-font with multi-language fonts built-in
  • Built-in SSD1322 controller
  • Emitting color: Blue
  • Parallel or serial MPU interface
  • Wide operating temperature range: -20°C to +70°C
  • Input voltage: 2.9-3.5V (3.0V typ.)
  • Input current: 40.1mA typ.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product