AC to DC Power Supply Open Frame Single Output 12 Volt 5.4 Amp 65 Watt

$95.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $95.49
10+ $89.75
100+ $83.39
AC/DC Supply Single Output 12 Volt 5.4A 65 Watt 10-Pin


NLP65-9912J

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5.4
Maximum Output Power (W)65
FamilyNLP65-9912
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNLP65-9912
Efficiency (%)72
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.26
Agency ApprovalsUL/CSA/VDE
StyleMedical Open Frame


Report a problem
Suggest a product