Ind Wirewound 820nH 5% 25.2MHz 30Q-Factor 450mA 1210 Tape and Reel

$0.15 ea


  • Part no.: 1871756
  • Manufacturer: TDK Corporation
  • Manufacturer no.: NLV32T-R82J-PF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $0.15
10000+ $0.14
20000+ $0.12
NOTE:
  • Order in multiples of 2,000
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 650m Ohm DCR 1210 Blister

Report a problem
Suggest a product
Specification Value
Inductance820nH
Maximum DC Current450mA
Maximum DC Resistance650mOhm
FamilyNLV
TechnologyWirewound
Maximum Self Resonant Frequency140MHz(Min)
Test Frequency25.2MHz
Tolerance5%
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingTape and Reel
Case Size1210
Product Depth2.5mm
Product Height2.2mm
Product Length3.2mm
Product TypeInductor Surface Mount
Minimum Quality Factor[email protected]


Report a problem
Suggest a product