Trans MOSFET P Channel 30 Volt 25A 3-Pin (2+Tab) DPAK Rail

802839

$1.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.25
25+ $1.09
50+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Transistor MOSFET P-Channel 30 Volt 25A 3-Pin(2+Tab) DPAK

-25 AMP, -30 VOLT LOGIC LEVEL P-CHANNEL DPAK POWER MOSFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageDPAK
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation75000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current25A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage30V
Maximum Gate Source Voltage±15V
Typical Fall Time16ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time37ns
Typical Turn-Off Delay Time15ns
Typical Turn-On Delay Time9ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingRail
Pin_Count3
FamilyNTD25P03L
Product Width6.22mm(Max)
Product Height2.38mm(Max)
Product Length6.73mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product