Transistor General Purpose BJT PNP 80 Volt 1 Amp 3-Pin

260611

$1.09 ea


Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
SILICON PNP TRANSISTOR AUDIO AMPLIFIER, SWITCH

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
TypePNP
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Maximum Collector Base Voltage80V
Maximum Collector Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage80V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@10V, [email protected]@10V, [email protected]@10V, [email protected]@10V, [email protected]@10V
Maximum Operating Frequency500MHz
Maximum DC Collector Current1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyNTE159
Product Width4.2mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product