5-Pack of Silicon Thermal Heat Sink Compound in 1 Gram Tubes

$3.49 ea


Pricing
# of units Price
1+ $3.49
5+ $2.95
50+ $2.59
100+ $2.25

5-Pack of Silicon Heat Sink Compound in 1 Gram Tubes

  • Base: Silicon Oil
  • Filler: Zinc Oxide and Silica
  • Color: White
  • Serviceable Range: -40° to +400°F
  • Specific Gravity: 2.3 minimum
  • Thermal Conductivity, (K factor, cal/cm2/°C/sec/cm): 0.001
  • Comes in a pack of 5 tubes
  • Size: 1 gram per tube

24 Hour Emergency Contact Information:
   Chemtrec
(U.S.): (800) 424-9300
   Canutec (Can): (613) 996-6666

Report a problem
Suggest a product
Specification Value
ColorWhite Paste


Report a problem
Suggest a product