OP Amp Single General Purpose ±18 Volt 8-Pin PDIP

1806938

$3.79 ea


  • Part no.: 1806938
  • Manufacturer: Analog Devices
  • Manufacturer no.: OP07EPZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.79
10+ $3.45
100+ $3.15

Request a Large Quantity Quote

OP Amp Single General Purpose ±18 Volt 8-Pin PDIP N


IC,OP07EPZ,PB FREE

Report a problem
Suggest a product
Specification Value
FamilyOP07
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Offset Voltage Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.004uA@±15V
Maximum Input Offset Voltage0.075mV@±15V
Minimum CMRR106dB
Minimum PSRR106.02dB(Typ)
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density10.5nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.32pA/rtHz@±15V
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain113.98dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count8
Supplier PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp


Report a problem
Suggest a product